Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No16501.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3483
Product RangeLP 165 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.910 |
| 25+ | $90.230 |
| 50+ | $88.190 |
| 100+ | $85.740 |
| 250+ | $83.290 |
Price for:Each
Minimum: 1
Multiple: 1
$93.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No16501.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3483
Product RangeLP 165 Series
Voltage Rating VAC240V
Output Power60W
Output Power (VA)60W
External Height - Metric107mm
External Width - Metric42mm
External Depth - Metric121mm
External Height - Imperial4.21"
External Width - Imperial1.65"
External Depth - Imperial4.76"
Product RangeLP 165 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
60W
External Width - Metric
42mm
External Height - Imperial
4.21"
External Depth - Imperial
4.76"
SVHC
No SVHC (15-Jan-2019)
Output Power
60W
External Height - Metric
107mm
External Depth - Metric
121mm
External Width - Imperial
1.65"
Product Range
LP 165 Series
Alternatives for 16501.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
