Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11100.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK3462
Product RangeKTO 111 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.050 |
| 5+ | $23.950 |
| 10+ | $23.000 |
| 25+ | $20.810 |
| 50+ | $18.990 |
| 100+ | $18.620 |
| 250+ | $18.330 |
Price for:Each
Minimum: 1
Multiple: 1
$25.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11100.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK3462
Product RangeKTO 111 Series
Thermostat TypeAdjustable
Operating Temperature Min-45°C
Operating Temperature Max80°C
Contact Rating15A at 120VAC, 10A at 250VAC
Contact OperationNormally Closed
Thermostat MountingDIN Rail
Approvals & StandardsCE, EAC, UL, VDE
Product RangeKTO 111 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
80°C
Contact Operation
Normally Closed
Approvals & Standards
CE, EAC, UL, VDE
SVHC
No SVHC (15-Jan-2019)
Operating Temperature Min
-45°C
Contact Rating
15A at 120VAC, 10A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
KTO 111 Series
Alternatives for 11100.9-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
