Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No07301.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3433
Product RangeSEN 073 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.560 |
| 5+ | $36.870 |
| 10+ | $35.290 |
| 25+ | $33.490 |
| 50+ | $31.260 |
| 100+ | $29.460 |
Price for:Each
Minimum: 1
Multiple: 1
$39.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No07301.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3433
Product RangeSEN 073 Series
Pressure TypeAbsolute
Sensor Output TypeDigital
Pressure Port Type-
Operating Pressure Min-
Pressure Measurement TypeAbsolute
Operating Pressure Max-
Voltage Rating24V
Port StyleM12
Pressure Port Size-
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeAir
Output Interface-
Sensor Output Type-
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSEN 073 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
-
Pressure Measurement Type
Absolute
Voltage Rating
24V
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Air
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
SEN 073 Series
Sensor Output Type
Digital
Operating Pressure Min
-
Operating Pressure Max
-
Port Style
M12
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2019)
Alternatives for 07301.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
