Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No07200.2-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK3429
Product RangeAHC 072 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.870 |
| 5+ | $178.070 |
| 10+ | $169.870 |
| 25+ | $159.950 |
Price for:Each
Minimum: 1
Multiple: 1
$192.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No07200.2-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK3429
Product RangeAHC 072 Series
Input Connection TypeM12 Connector - 4 Pole
Output Type-
No. of Output Ports3Ports
Product RangeAHC 072 Series
IP RatingIP40
IP RatingIP40
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Input Connection Type
M12 Connector - 4 Pole
No. of Output Ports
3Ports
IP Rating
IP40
SVHC
No SVHC (15-Jan-2019)
Output Type
-
Product Range
AHC 072 Series
IP Rating
IP40
Alternatives for 07200.2-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
