Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No06503.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3420
Product RangeLT 065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.510 |
| 5+ | $136.960 |
| 10+ | $130.940 |
| 25+ | $118.910 |
| 50+ | $108.270 |
| 100+ | $106.420 |
| 250+ | $104.570 |
Price for:Each
Minimum: 1
Multiple: 1
$142.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06503.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3420
Product RangeLT 065 Series
Voltage Rating VAC240V
Output Power100W
Output Power (VA)100W
External Height - Metric161mm
External Width - Metric57mm
External Depth - Metric140mm
External Height - Imperial6.34"
External Width - Imperial2.24"
External Depth - Imperial5.51"
Product RangeLT 065 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
100W
External Width - Metric
57mm
External Height - Imperial
6.34"
External Depth - Imperial
5.51"
SVHC
No SVHC (15-Jan-2019)
Output Power
100W
External Height - Metric
161mm
External Depth - Metric
140mm
External Width - Imperial
2.24"
Product Range
LT 065 Series
Alternatives for 06503.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
