Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $661.230 |
| 5+ | $615.230 |
| 10+ | $557.730 |
| 25+ | $503.110 |
| 50+ | $491.610 |
Price for:Each
Minimum: 1
Multiple: 1
$661.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03082.0-00Copy
Newark Part No.93X5291
Technical Datasheet
Voltage Rating VAC230V
Output Power700W
External Height - Metric88.9mm
External Width - Metric127mm
External Depth - Metric165.1mm
External Height - Imperial3.5"
External Width - Imperial5"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
88.9mm
External Depth - Metric
165.1mm
External Width - Imperial
5"
Product Range
-
Output Power
700W
External Width - Metric
127mm
External Height - Imperial
3.5"
External Depth - Imperial
6.5"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
