Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No03060.0-01
Newark Part No.06X8526
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.270 |
| 5+ | $341.600 |
| 10+ | $316.450 |
| 25+ | $292.810 |
| 50+ | $287.420 |
Price for:Each
Minimum: 1
Multiple: 1
$361.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03060.0-01
Newark Part No.06X8526
Technical Datasheet
Voltage Rating VAC230V
Output Power1.2kW
Output Power (VA)1.2kW
External Height - Metric120mm
External Width - Metric145mm
External Depth - Metric168mm
External Height - Imperial4.72"
External Width - Imperial5.71"
External Depth - Imperial6.61"
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
Output Power (VA)
1.2kW
External Width - Metric
145mm
External Height - Imperial
4.72"
External Depth - Imperial
6.61"
SVHC
Lead (16-Jan-2020)
Output Power
1.2kW
External Height - Metric
120mm
External Depth - Metric
168mm
External Width - Imperial
5.71"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate