Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $733.750 |
| 25+ | $587.000 |
| 50+ | $550.320 |
| 100+ | $476.950 |
| 250+ | $440.260 |
| 500+ | $403.570 |
Price for:Each
Minimum: 1
Multiple: 1
$733.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03060.0-01Copy
Newark Part No.70M7814
Technical Datasheet
Voltage Rating VAC230V
Output Power1.2kW
External Height - Metric120mm
External Width - Metric145mm
External Depth - Metric168mm
External Height - Imperial4.72"
External Width - Imperial5.71"
External Depth - Imperial6.61"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
120mm
External Depth - Metric
168mm
External Width - Imperial
5.71"
Product Range
-
Output Power
1.2kW
External Width - Metric
145mm
External Height - Imperial
4.72"
External Depth - Imperial
6.61"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
