Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02552.0-10
Newark Part No.26AM1967
Product RangeLED 025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.250 |
| 5+ | $92.610 |
| 10+ | $89.110 |
| 25+ | $81.620 |
| 50+ | $74.940 |
| 100+ | $73.880 |
| 250+ | $71.130 |
Price for:Each
Minimum: 1
Multiple: 1
$96.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02552.0-10
Newark Part No.26AM1967
Product RangeLED 025 Series
Light ColorDaylight
Lumen Output560lm
Power Rating4.5W
Supply Voltage240V
Light Bar Length351mm
IP RatingIP20
IP RatingIP20
Product RangeLED 025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Color
Daylight
Power Rating
4.5W
Light Bar Length
351mm
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Lumen Output
560lm
Supply Voltage
240V
IP Rating
IP20
Product Range
LED 025 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate