Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02530.1-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM1952
Product RangeSL 025 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.850 |
| 5+ | $182.100 |
| 10+ | $169.270 |
| 25+ | $158.180 |
| 50+ | $148.510 |
| 100+ | $130.120 |
| 10000+ | $119.660 |
Price for:Each
Minimum: 1
Multiple: 1
$191.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02530.1-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM1952
Product RangeSL 025 Series
Light ColorDaylight White
Lumen Output560lm
Power Rating4W
Supply Voltage240VAC
Light Bar Length345mm
IP RatingIP20
IP RatingIP20
Product RangeSL 025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Color
Daylight White
Power Rating
4W
Light Bar Length
345mm
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Lumen Output
560lm
Supply Voltage
240VAC
IP Rating
IP20
Product Range
SL 025 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
