Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02100.0-30Copy
Newark Part No.30AH0107
Product RangeLED 021 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $388.090 |
| 10+ | $362.000 |
| 25+ | $326.120 |
| 50+ | $309.820 |
| 100+ | $295.140 |
Price for:Each
Minimum: 5
Multiple: 5
$1,940.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02100.0-30Copy
Newark Part No.30AH0107
Product RangeLED 021 Series
Technical Datasheet
Light ColorDaylight
Lumen Output1080lm
Power Rating11W
Supply Voltage240VAC
Light Bar Length400mm
IP RatingIP20
Product RangeLED 021 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Color
Daylight
Power Rating
11W
Light Bar Length
400mm
Product Range
LED 021 Series
Lumen Output
1080lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
