Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02042.0-10Copy
Newark Part No.54AH5267
Product RangeCREX 020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $661.450 |
| 25+ | $529.160 |
| 50+ | $496.090 |
| 100+ | $429.940 |
| 250+ | $396.870 |
| 500+ | $363.800 |
Price for:Each
Minimum: 1
Multiple: 1
$661.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02042.0-10Copy
Newark Part No.54AH5267
Product RangeCREX 020 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power100W
External Height - Metric180mm
External Width - Metric60mm
External Depth - Metric120mm
External Height - Imperial7.09"
External Width - Imperial2.36"
External Depth - Imperial4.72"
Product RangeCREX 020 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
180mm
External Depth - Metric
120mm
External Width - Imperial
2.36"
Product Range
CREX 020 Series
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
7.09"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
