Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTEGO
Manufacturer Part No02011.0-01Copy
Newark Part No.82K8711
Technical Datasheet
Voltage Rating VAC120V
Output Power100W
External Height - Metric180.3mm
External Width - Metric117mm
External Depth - Metric69mm
External Height - Imperial7.1"
External Width - Imperial4.6"
External Depth - Imperial2.7"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 02011.0-01 is a Convection Heater with silver anodized aluminum profile body. It is used in areas with explosion hazard to maintain minimum operating temperatures to help prevent failure of electronic components caused by condensation and corrosion. Clip for 35mm DIN rail, EN 60715 mounting, vertical mounting position, I (grounded)/IP6X protection class and 2A recommended pre-fuse T (time-delay).
- High performance cartridge heating element
- 4mm² PE connection
- 110 to 120VAC Operating voltage
- Large convection surface
- Ambient temperature inside of cabinet/enclosure
Applications
HVAC
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
180.3mm
External Depth - Metric
69mm
External Width - Imperial
4.6"
Product Range
-
Output Power
100W
External Width - Metric
117mm
External Height - Imperial
7.1"
External Depth - Imperial
2.7"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
