Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01874.0-30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y4848
Product RangeFPI 018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $575.410 |
| 2+ | $542.590 |
| 5+ | $518.150 |
Price for:Each
Minimum: 1
Multiple: 1
$575.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01874.0-30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y4848
Product RangeFPI 018 Series
Technical Datasheet
Product RangeFPI 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric322.1mm
External Width - Metric322mm
External Depth - Metric189mm
External Height - Imperial12.7"
External Width - Imperial12.7"
External Depth - Imperial7.44"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPI 018 Series
Cooling Capacity
-
External Width - Metric
322mm
External Height - Imperial
12.7"
External Depth - Imperial
7.44"
Enclosure Material
Plastic
External Height - Metric
322.1mm
External Depth - Metric
189mm
External Width - Imperial
12.7"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
