Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.790 |
| 5+ | $163.710 |
| 10+ | $153.070 |
| 25+ | $143.870 |
| 50+ | $135.860 |
| 100+ | $120.610 |
| 10000+ | $111.940 |
Price for:Each
Minimum: 1
Multiple: 1
$171.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01871.2-30Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC3021
Product RangeFPI 018
Product RangeFPI 018
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric124mm
External Width - Metric124mm
External Depth - Metric66mm
External Height - Imperial4.88"
External Width - Imperial4.88"
External Depth - Imperial2.6"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
FPI 018
Cooling Capacity
-
External Width - Metric
124mm
External Height - Imperial
4.88"
External Depth - Imperial
2.6"
Enclosure Material
Plastic
External Height - Metric
124mm
External Depth - Metric
66mm
External Width - Imperial
4.88"
SVHC
No SVHC (15-Jan-2019)
Alternatives for 01871.2-30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

