Print Page
01190.0-00
Electronic Thermostat, Programmable/PTC, 16 A/28 VAC, DIN Rail, IP20, -40 to 60 Deg C, ET 011 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01190.0-00Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82K8641
Product RangeET 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $202.430 |
| 5+ | $193.600 |
| 10+ | $184.030 |
| 25+ | $164.890 |
| 50+ | $147.960 |
| 100+ | $145.020 |
| 250+ | $142.070 |
Price for:Each
Minimum: 1
Multiple: 1
$202.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01190.0-00Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82K8641
Product RangeET 011 Series
Technical Datasheet
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating-
Switching Temperature-
Switching Voltage Max28VAC
Switching Current Max16A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeET 011 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermostat Type
Programmable
Contact Rating
-
Switching Voltage Max
28VAC
Thermostat Mounting
DIN Rail
Product Range
ET 011 Series
Reset Temperature
-
Switching Temperature
-
Switching Current Max
16A
Thermostat Terminals
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for 01190.0-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
