Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01156.0-00
Newark Part No.70M7765
Product RangeKTS 011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.290 |
| 5+ | $65.220 |
| 10+ | $62.150 |
| 25+ | $55.530 |
| 50+ | $49.860 |
| 100+ | $48.920 |
| 250+ | $47.970 |
Price for:Each
Minimum: 1
Multiple: 1
$68.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01156.0-00
Newark Part No.70M7765
Product RangeKTS 011 Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNO
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product RangeKTS 011 Series
SVHCLead
Technical Specifications
Operating Voltage
120VAC
Operation Type
NO
Operating Temperature Max
45°C
SVHC
Lead
Contact Current Max
15A
Operating Temperature Min
-15°C
Product Range
KTS 011 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability