Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No011469-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66W7754
Product RangeKTO 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $65.030 |
Price for:Each
Minimum: 10
Multiple: 10
$650.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No011469-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66W7754
Product RangeKTO 011 Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeKTO 011 Series
SVHCLead (16-Jan-2020)
Technical Specifications
Operating Voltage
120VAC
Operation Type
NC
Operating Temperature Max
60°C
SVHC
Lead (16-Jan-2020)
Contact Current Max
15A
Operating Temperature Min
0°C
Product Range
KTO 011 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
