Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9829-22
Newark Part No.59AM4447
Product RangeLK-4N-F10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9829-22
Newark Part No.59AM4447
Product RangeLK-4N-F10 Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Connector Tip StyleGrip Jaw
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Overall Length152mm
Insulator ColourGreen
Overall Length152mm
Current Rating19A
Voltage Rating60VDC
Product RangeLK-4N-F10 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Connector Tip Style
Grip Jaw
Lead Length - Metric
2m
Insulator Colour
Green
Current Rating
19A
Product Range
LK-4N-F10 Series
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
6.6ft
Overall Length
152mm
Overall Length
152mm
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
