Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9685-21Copy
Newark Part No.23AH8835
Product RangeXEP-FS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.610 |
Price for:Each
Minimum: 100
Multiple: 100
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9685-21Copy
Newark Part No.23AH8835
Product RangeXEP-FS Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating20A
Voltage Rating1kV
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeQuick Connect
Product RangeXEP-FS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9685-21 is an insulated, rigid, Ø 4mm socket accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal.
- 1000V CAT II/ 20A rated
- Flat connecting tab 4.8mm x 0.8mm
- Black color socket
Technical Specifications
Gender
Jack
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
XEP-FS Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
