Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9427-22
Newark Part No.23AH8820
Product RangeXHB-5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.620 |
Price for:Each
Minimum: 10
Multiple: 10
$116.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9427-22
Newark Part No.23AH8820
Product RangeXHB-5000 Series
GenderJack
Current Rating10A
Voltage Rating1kV
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeXHB-5000 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
66.9427-22 is a rigid, insulated Ø4mm socket designed for high-voltage applications. It accepts test leads XHM-5000 and XHL-5000. For safety reasons, the socket is not compatible with any other Ø4mm plugs in the range.
- 1000V, CAT IV, 10A rated
- Red color
- Flat connecting tab 4.8mm x 0.8mm
Technical Specifications
Gender
Jack
Voltage Rating
1kV
Contact Material
Brass
Product Range
XHB-5000 Series
Current Rating
10A
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
