Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9395-15022Copy
Newark Part No.23AH8810
Product RangeXSMS-419 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.790 |
Price for:Each
Minimum: 10
Multiple: 10
$287.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9395-15022Copy
Newark Part No.23AH8810
Product RangeXSMS-419 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating8A
Voltage Rating1kV
Product RangeXSMS-419 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Highly flexible test lead with silicone insulation
- In-line Ø 4mm MULTILAM plug with rigid insulating sleeve on both ends
- 1000V, CAT IV/ 8A rating
- Two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32mm
- 150cm cable length and red colour insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
8A
Product Range
XSMS-419 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
