Print Page
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9171-22Copy
Newark Part No.65AC4376
Product RangeXVB-4/19
Technical Datasheet
Connector Mounting-
Current Rating32A
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypePress Fit
Product RangeXVB-4/19
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Mounting
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
XVB-4/19
Current Rating
32A
Connector Colour
Red
Contact Termination Type
Press Fit
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

