Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9008-100-21
Newark Part No.06X9375
Product RangeXPF-484 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9008-100-21
Newark Part No.06X9375
Product RangeXPF-484 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating20A
Voltage Rating1kV
Product RangeXPF-484 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
20A
Product Range
XPF-484 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate