Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.2024-21
Newark Part No.83AK8063
Product RangeSLM-4N-46 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2024-21
Newark Part No.83AK8063
Product RangeSLM-4N-46 Series
Connector MountingCable Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeSLM-4N-46 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLM-4N-46 Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
