Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2014-05030Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AM3872
Product RangeLB4H-IE/N Series
Your Part Number
62 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2014-05030Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AM3872
Product RangeLB4H-IE/N Series
GenderSocket
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating25A
Lead Length - Imperial19.69"
Lead Length - Metric500mm
Voltage Rating60VDC
Insulator ColourOrange
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLB4H-IE/N Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Socket
Connector Mounting
Panel Mount
Current Rating
25A
Lead Length - Metric
500mm
Insulator Colour
Orange
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.69"
Voltage Rating
60VDC
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LB4H-IE/N Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
