Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2010-20025Copy
Newark Part No.41AM3824
Product RangeLB4H-IF/A Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2010-20025Copy
Newark Part No.41AM3824
Product RangeLB4H-IF/A Series
Test Connector Type A4mm Stackable Banana Plug, Shrouded
GenderSocket
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Lead Length - Imperial78.74"
Current Rating25A
Lead Length - Metric2m
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Insulator ColourGreen
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLB4H-IF/A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Connector Mounting
Panel Mount
Current Rating
25A
Voltage Rating
60VDC
Insulator Colour
Green
Contact Material
Brass
Product Range
LB4H-IF/A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
