Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.2010-05021Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AM4944 |
| Product Range | LK-4N-F25 Series |
| Your Part Number |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.2010-05021Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AM4944 |
| Product Range | LK-4N-F25 Series |
| Test Connector Type A | 4mm Stackable Banana Plug |
| Test Connector Type B | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 19.7" |
| Lead Length - Metric | 500mm |
| Insulator Colour | Grey |
| Current Rating | 32A |
| Voltage Rating | 60VDC |
| Product Range | LK-4N-F25 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 19.7" |
| Insulator Colour | Grey |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (21-Jan-2025) |
| Test Connector Type B | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 500mm |
| Current Rating | 32A |
| Product Range | LK-4N-F25 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
