Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No65.3304-22Copy
Newark Part No.23AH8772
Product RangeMLB2,0-R Series
Your Part Number
334 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 5+ | $15.030 |
| 10+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.3304-22Copy
Newark Part No.23AH8772
Product RangeMLB2,0-R Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact Material-
Contact Termination TypeSolder
Product RangeMLB2,0-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
65.3304-22 is an insulated gold-plated Ø 2mm panel receptacle with spring-loaded Multilam, accepting rigid Ø 2mm plugs with rigid insulating sleeve. The receptacle is surface-mounted or assembled flush into predrilled panels of plastic, metal etc.
- Round connecting pin Ø 1.9mm or solder connection
- Red color socket
Technical Specifications
Gender
Jack
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
MLB2,0-R Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
