Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.9302-21
Newark Part No.59AM4433
Product RangeLK-4A-S10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.9302-21
Newark Part No.59AM4433
Product RangeLK-4A-S10 Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Connector MountingCable Mount
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourGreen, Yellow
Connector ColourBlack
Current Rating19A
Contact MaterialNickel
Voltage Rating60VDC
Contact Termination TypePress Fit
Product RangeLK-4A-S10 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Green, Yellow
Current Rating
19A
Voltage Rating
60VDC
Product Range
LK-4A-S10 Series
Test Connector Type A
4mm Stackable Banana Plug
Connector Mounting
Cable Mount
Lead Length - Metric
1m
Connector Colour
Black
Contact Material
Nickel
Contact Termination Type
Press Fit
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
