Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1041-25
Newark Part No.41AM3699
Product RangeLK-4N-F25 Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1041-25
Newark Part No.41AM3699
Product RangeLK-4N-F25 Series
Test Connector Type A4mm Stackable Banana Plug
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Contact PlatingGold Plated Contacts
Connector ColourGreen
Current Rating32A
Contact MaterialBrass
Voltage Rating60VDC
Contact Termination TypeScrew
Product RangeLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Connector Mounting
Cable Mount
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Connector Colour
Green
Contact Material
Brass
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Contact Plating
Gold Plated Contacts
Current Rating
32A
Voltage Rating
60VDC
Product Range
LK-4N-F25 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
