Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.1037-10029Copy
Newark Part No.41AM3664
Product RangeA-SLK4-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1037-10029Copy
Newark Part No.41AM3664
Product RangeA-SLK4-S Series
Current Rating32A
Voltage Rating60VDC
Accessory Type4mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeA-SLK4-S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
32A
Accessory Type
4mm Pin to 4mm Socket Adapter
Product Range
A-SLK4-S Series
Voltage Rating
60VDC
For Use With
Test Equipments
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
