Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1037-05027Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3652
Product RangeLQ-4N-39 Series
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1037-05027Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3652
Product RangeLQ-4N-39 Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Connector MountingCable Mount
Lead Length - Imperial19.69"
Current Rating32A
Voltage Rating60VDC
Lead Length - Metric500mm
Contact PlatingNickel Plated Contacts
Insulator ColourBrown
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLQ-4N-39 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
19.69"
Voltage Rating
60VDC
Contact Plating
Nickel Plated Contacts
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug
Connector Mounting
Cable Mount
Current Rating
32A
Lead Length - Metric
500mm
Insulator Colour
Brown
Contact Material
Brass
Product Range
LQ-4N-39 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
