Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1033-10025Copy
Newark Part No.41AM3600
Product RangeXKK-1001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-10025Copy
Newark Part No.41AM3600
Product RangeXKK-1001 Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Current Rating32A
Lead Length - Imperial39.37"
Jaw Opening Max20mm
Insulator ColourBlack
Lead Length - Metric1m
Voltage Rating60VDC
Product RangeXKK-1001 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Current Rating
32A
Jaw Opening Max
20mm
Lead Length - Metric
1m
Product Range
XKK-1001 Series
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
39.37"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
