Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1033-10024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM3599
Product RangeSPP4-S/F Series
Your Part Number
16 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.210 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-10024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM3599
Product RangeSPP4-S/F Series
Test Connector Type A4mm Stackable Banana Plug
Accessory TypeSpring Loaded Stainless Steel Needle
For Use WithSensitive Printed Circuits
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial39.37"
Lead Length - Metric1m
Insulator ColourYellow
Current Rating19A
Voltage Rating60VDC
Product RangeSPP4-S/F Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
For Use With
Sensitive Printed Circuits
Lead Length - Imperial
39.37"
Insulator Colour
Yellow
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Spring Loaded Stainless Steel Needle
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
19A
Product Range
SPP4-S/F Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
