Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1033-05028Copy
Newark Part No.41AM3593
Product RangeXKK-1001 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-05028Copy
Newark Part No.41AM3593
Product RangeXKK-1001 Series
Test Connector Type A4mm Stackable Banana Plug
Current Rating32A
Test Connector Type B4mm Stackable Banana Plug
Jaw Opening Max20mm
Lead Length - Imperial19.7"
Insulator ColourRed
Lead Length - Metric500mm
Voltage Rating60VDC
Product RangeXKK-1001 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
19.7"
Lead Length - Metric
500mm
Product Range
XKK-1001 Series
Current Rating
32A
Jaw Opening Max
20mm
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
