Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1033-05022
Newark Part No.41AM3587
Product RangePP-115/4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-05022
Newark Part No.41AM3587
Product RangePP-115/4 Series
Test Connector Type A4mm Stackable Banana Plug
Accessory TypeSpring Loaded Test Tip Probe
Test Connector Type B4mm Stackable Banana Plug
For Use WithTest Probes
Lead Length - Imperial19.69"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating19A
Voltage Rating60VDC
Product RangePP-115/4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
19.69"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Spring Loaded Test Tip Probe
For Use With
Test Probes
Lead Length - Metric
500mm
Current Rating
19A
Product Range
PP-115/4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
