Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.680 |
| 15+ | $36.270 |
| 30+ | $33.460 |
| 50+ | $32.050 |
| 100+ | $30.650 |
| 300+ | $29.800 |
| 500+ | $28.400 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$37.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7180-23
Newark Part No.82T4873
Technical Datasheet
Jacket MaterialTPE
Jacket ColorBlue
Wire Gauge20AWG
No. of Max Strands x Strand Size129 x 0.07mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max90°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.1mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
TPE
Wire Gauge
20AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
90°C
Voltage Rating
500V
External Diameter
2.1mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
129 x 0.07mm
Reel Length (Metric)
25m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
