Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5911
Product RangeFlexiVolt-E Series
Your Part Number
6 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 100+ | $8.370 |
| 250+ | $7.730 |
| 500+ | $7.240 |
| 1000+ | $6.850 |
Price for:Reel of 5
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5911
Product RangeFlexiVolt-E Series
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge17AWG
No. of Max Strands x Strand Size259 x 0.07mm
Reel Length (Metric)5m
Reel Length (Imperial)16.4ft
Operating Temperature Max70°C
Conductor Area CSA1mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeFlexiVolt-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Metric)
5m
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
2.7mm
Product Range
FlexiVolt-E Series
Jacket Color
Red
No. of Max Strands x Strand Size
259 x 0.07mm
Reel Length (Imperial)
16.4ft
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 60.7008-999-22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
