Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No49.0126-15021Copy
Newark Part No.23AH8754
Product RangeSLK410-E/N Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.0126-15021Copy
Newark Part No.23AH8754
Product RangeSLK410-E/N Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating19A
Voltage Rating1kV
Product RangeSLK410-E/N Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Highly flexible test lead with PVC insulation
- Stackable Ø4mm MULTILAM plugs with rigid insulating sleeve on both end
- 600V, CAT III, 19A/1000V, CAT II, 19A rating
- 150cm cable length and black colour insulation
- 150cm cable length and black colour insulation
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
19A
Product Range
SLK410-E/N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
