Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.850 |
| 5+ | $277.090 |
| 10+ | $236.990 |
| 25+ | $232.890 |
Price for:Each
Minimum: 1
Multiple: 1
$313.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.6021-60100Copy
Newark Part No.16AM9543
Crimp Die ApplicationsSize 4mm², 6mm², 10mm² Cables
For Use WithCrimping Pliers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Die Applications
Size 4mm², 6mm², 10mm² Cables
Product Range
-
For Use With
Crimping Pliers
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
