Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.1199-15022
Newark Part No.16AM9541
Product RangePV-AMLS4/150 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 10+ | $13.670 |
| 25+ | $13.140 |
| 100+ | $12.010 |
| 250+ | $10.600 |
| 500+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.1199-15022
Newark Part No.16AM9541
Product RangePV-AMLS4/150 Series
Test Connector Type ABanana Plug Shrouded
Test Connector Type BMC4 Plug
Voltage Rating1kV
Current Rating19A
Insulator ColourRed
Lead Length - Metric150mm
Lead Length - Imperial5.9"
Product RangePV-AMLS4/150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
1kV
Insulator Colour
Red
Lead Length - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
MC4 Plug
Current Rating
19A
Lead Length - Metric
150mm
Product Range
PV-AMLS4/150 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate