Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.1198-15021
Newark Part No.16AM9540
Product RangePV-AMLB4/150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.830 |
| 10+ | $14.490 |
| 25+ | $12.720 |
| 100+ | $11.970 |
| 250+ | $11.230 |
| 500+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.1198-15021
Newark Part No.16AM9540
Product RangePV-AMLB4/150 Series
Test Connector Type ABanana Plug Shrouded
Test Connector Type BMC4 Socket
Voltage Rating1kV
Current Rating19A
Insulator ColourBlack
Lead Length - Metric150mm
Lead Length - Imperial5.9"
Product RangePV-AMLB4/150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
MC4 Socket
Current Rating
19A
Lead Length - Metric
150mm
Product Range
PV-AMLB4/150 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate