Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.18 |
| 5+ | $313.84 |
| 10+ | $308.59 |
| 25+ | $303.33 |
| 50+ | $298.10 |
| 100+ | $292.84 |
Price for:Each
Minimum: 1
Multiple: 1
$365.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0065
Newark Part No.14AM5187
Torque Tool StyleAdjustable
Torque Range ft-lb-
Torque Range N-m3N-m to 6N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
3N-m to 6N-m
Drive Size - Imperial
-
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate