Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.0054P0001+32.0055P0001Copy
Newark Part No.78R5588
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0054P0001+32.0055P0001Copy
Newark Part No.78R5588
Technical Datasheet
Connector MountingPanel Mount
Current Rating22A
Voltage Rating1kV
Product Range-
SVHCTo Be Advised
Product Overview
32.0054P0001+32.0055P0001 is a 2mm insulated rigid panel mount socket and plug set.
- Conductor cross section range from 1.5 to 2.5mm²
- 1000V DC rated voltage
- IP67 (dust-tight and waterproof) rated
- Rated current of 17A (1.5mm²), 22.5A (2.5mm²)
Technical Specifications
Connector Mounting
Panel Mount
Voltage Rating
1kV
SVHC
To Be Advised
Current Rating
22A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
