Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No28.0124-15022
Newark Part No.23AH8751
Product RangeSLK425-E Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0124-15022
Newark Part No.23AH8751
Product RangeSLK425-E Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating32A
Voltage Rating1kV
Product RangeSLK425-E Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- MULTILAM plugs with rigid insulating sleeve on both ends
- Highly flexible PVC insulation with stackable Ø 4mm
- UL and CE approved
- 150cm cable length and red colour cable
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
32A
Product Range
SLK425-E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate