Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No28.0012-015-21
Newark Part No.47AC2436
Product RangeAK250/405-BK Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0012-015-21
Newark Part No.47AC2436
Product RangeAK250/405-BK Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial5.9"
Lead Length - Metric150mm
Insulator ColourBlack
Current Rating10A
Voltage Rating60VDC
Product RangeAK250/405-BK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
5.9"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
150mm
Current Rating
10A
Product Range
AK250/405-BK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
