Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.3070-21,+ -22,+ -23,+ -24,+
Newark Part No.93K3333
Product RangeSLB4-F/A Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.260 |
| 50+ | $14.580 |
| 100+ | $13.680 |
| 250+ | $12.320 |
| 500+ | $10.520 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$15.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3070-21,+ -22,+ -23,+ -24,+
Newark Part No.93K3333
Product RangeSLB4-F/A Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourAssorted
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeSLB4-F/A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-F/A Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Assorted
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
