Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0480-22Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AM3500
Product RangeSLK-4N-F10 Series
Your Part Number
30 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0480-22Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AM3500
Product RangeSLK-4N-F10 Series
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingScrew Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Contact PlatingNickel Plated Contacts
Current Rating19A
Connector ColourRed
Voltage Rating1kV
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeSLK-4N-F10 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Connector Mounting
Screw Mount
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Current Rating
19A
Voltage Rating
1kV
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Gender
Upper - Receptacle / Lower - Plug
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Contact Material
Brass
Product Range
SLK-4N-F10 Series
Alternatives for 23.0480-22
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
