Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0190-21Copy
Newark Part No.23AH8702
Product RangeLB-I4R-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.520 |
Price for:Each
Minimum: 20
Multiple: 20
$110.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0190-21Copy
Newark Part No.23AH8702
Product RangeLB-I4R-A Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeLB-I4R-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.0190-21 is an insulated, Ø4mm rigid panel mount socket. The socket can be screw-mounted in predrilled panels.
- 30V AC/25A, 60V DC/25A rated
- Made of machined brass
- Metal thread jacket on the insulation
- Available with hexagonal nut
- Flat connecting tab 4.8mm x 0.8mm
- Black color socket
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LB-I4R-A Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
